1,500 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | € 6.260 |
10+ | € 5.320 |
25+ | € 5.210 |
100+ | € 4.850 |
250+ | € 4.720 |
500+ | € 4.580 |
Product Information
Product Overview
ADXL345 is a small, thin, ultralow power, 3-axis accelerometer with high resolution (13bit) measurement at up to ±16 g. Digital output data is formatted as 16bit twos complement and is accessible through either a SPI (3- or 4-wire) or I2C digital interface. It is well suited for mobile device applications. It measures the static acceleration of gravity in tilt-sensing applications, as well as dynamic acceleration resulting from motion or shock. Its high resolution (3.9mg/LSB) enables measurement of inclination changes less than 1.0°. Activity and inactivity sensing detect the presence or lack of motion by comparing the acceleration on any axis with user-set thresholds. Tap sensing detects single and double taps in any direction. Free-fall sensing detects if the device is falling. Typical applications are handsets, medical instrumentation, gaming and pointing devices, industrial instrumentation, personal navigation devices, hard disk drive (HDD) protection.
- Ultralow power is as low as 23µA in measurement mode and 0.1µA in standby mode at VS=2.5V (typ)
- Power consumption scales automatically with bandwidth, user-selectable resolution
- Embedded memory management system with FIFO technology minimizes host processor load
- Single tap/double tap detection, activity/inactivity monitoring, free-fall detection
- Flexible interrupt modes mappable to either interrupt pin, bandwidth selectable via serial command
- Measurement ranges selectable via serial command, 10000g shock survival
- Operating voltage range from 2 to 3.6V (TA=25°C, VS=2.5V, VDD I/O=1.8V)
- Supply current is 140µA (ODR ≥ 100Hz, TA=25°C, VS=2.5V, VDD I/O=1.8V)
- 14-lead LGA package
- Temperature rating range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
± 2g, ± 4g, ± 8g, ± 16g
X, Y, Z
LGA
LGA
2V
230LSB/g, 115LSB/g, 57LSB/g, 29LSB/g
85°C
-
MSL 3 - 168 hours
Digital
I2C, SPI
14Pins
256LSB/g, 128LSB/g, 64LSB/g, 32LSB/g
3.6V
-40°C
282LSB/g, 141LSB/g, 71LSB/g, 35LSB/g
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate