1,470 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.220 |
10+ | € 2.660 |
25+ | € 2.480 |
100+ | € 2.240 |
490+ | € 2.150 |
980+ | € 2.120 |
Product Information
Product Overview
ADXL343 is a versatile 3-axis, digital-output, low g MEMS accelerometer. Selectable measurement range and bandwidth, and configurable, built-in motion detection make it suitable for sensing acceleration in a wide variety of applications. It measures acceleration with high resolution (13-bit) measurement at upto ±16 g. Digital output data is formatted as 16bit twos complement and is accessible through either an SPI (3 or 4 wire) or I²C digital interface. It can measure the static acceleration of gravity in tilt-sensing applications, as well as dynamic acceleration resulting from motion or shock. It is widely used in application such as handsets, gaming and pointing devices, hard disk drive (HDD) protection etc.
- User-adjustable thresholds
- Interrupts independently mappable to two interrupt pins
- Wide supply voltage range is 2V to 3.6V
- Supply current is 140µA typical at (ODR ≥ 100Hz)
- Nonlinearity is ±0.5% typical
- Operating temperature is -40°C to +85°C
- Package style is 14-terminal land grid array [LGA]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
± 2g, ± 4g, ± 8g, ± 16g
X, Y, Z
LGA
256LSB/g, 128LSB/g, 64LSB/g, 32LSB/g
2V
-40°C
-
MSL 3 - 168 hours
Digital
I2C, SPI
14Pins
LGA
3.6V
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate