Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
4000+ | € 5.630 |
12000+ | € 5.520 |
Product Information
Product Overview
ADXL314 is a ±200g range, 13-bit resolution, 3-axis digital accelerometer. The digital output data is formatted as 16bit, twos complement data and are accessible through a serial peripheral interface (SPI), 3-wire or 4-wire, or an I²C digital interface. An integrated memory management system with a 32-level, first-in, first-out (FIFO) buffer can store data to minimize host processor activity and lower overall system power consumption. Application includes tire and battery pack monitoring, and high-force event detection.
- Typical low power mode is 65µA (ODR=100Hz, -40°C to +125°C, VS=2.5V, VDD I/O=2.5V)
- Measurement rate range from 6.25 to 3200Hz (TA=25°C, VS=2.5V, VDD I/O=2.5V)
- Typical output resolution is 13bits (TA=25°C, VS=2.5V, VDD I/O=2.5V)
- Typical sensitivity is 20.48LSB/g (ODR=100Hz, TA=25°C, VS=2.5V, VDD I/O=2.5V)
- Operating voltage range from 2 to 3.6V (VS, TA=25°C, VS=2.5V, VDD I/O=2.5V)
- Typical standby mode is 0.1µA (TA=25°C, VS=2.5V, VDD I/O=2.5V)
- Embedded memory management system with FIFO technology minimizes host processor load
- Shock event detection, activity/inactivity monitoring
- Temperature rating range from -40°C to +125°C
- 32-lead frame chip scale package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
± 200g
X, Y, Z
LFCSP-EP
20.48LSB/g
2V
-40°C
AEC-Q100
AEC-Q100
Digital
I2C, SPI
32Pins
LFCSP-EP
3.6V
125°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate