Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 12.070 |
10+ | € 8.330 |
80+ | € 5.990 |
160+ | € 5.870 |
320+ | € 5.750 |
560+ | € 5.630 |
Product Information
Product Overview
ADuM7703 is a high performance, second-order, Σ-Δ analogue- to-digital converter (ADC) with an integrated low dropout (LDO) regulator that converts an analogue input signal into a highspeed, single-bit data stream with on-chip digital isolation based on Analog Devices, Inc., iCoupler® technology. Typical application includes shunt current monitoring, AC motor controls, power and solar inverters, wind turbine inverters, analogue-to-digital and optoisolator replacement.
- 5MHz to 21MHz host clock input frequency
- Offset drift vs. temperature is ±0.6μV/°C max, SNR is 86dB typical and 16 bits, no missing codes
- Full-scale analogue input voltage range from ±320mV
- IDD1 is 10mA max and
- ENOB is 14bits typical
- On-board digital isolator
- 20V operation on VDD1
- High CMTI of 150KV/μs minimum, VDD2 = 3.3V
- 8 lead SOIC package
- Operating temperature range from -40°C to 105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
Pseudo Differential
Single
20V
8Pins
105°C
-
No SVHC (21-Jan-2025)
78.1kSPS
Serial
3V
SOIC
-40°C
Single 16-Bit Sigma-Delta ADCs
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate