Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoADSP-BF707BBCZ-4RL
Order Code4562444
Technical Datasheet
1,494 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 25.840 |
10+ | € 21.850 |
25+ | € 20.860 |
100+ | € 18.660 |
250+ | € 17.800 |
1500+ | € 16.310 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 25.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADSP-BF707BBCZ-4RL
Order Code4562444
Technical Datasheet
DSP TypeCore
Data Bus Width32 bit
Operating Frequency Max400MHz
IC Case / PackageCSPBGA
No. of Pins184Pins
No. of MIPS-
InterfacesCAN, I2C, SPI, UART, USB
RAM Memory Size1MB
No. of Cores1Cores
Program Memory Size512KB
Supply Voltage Min1.045V
Supply Voltage Max1.155V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
DSP Type
Core
Operating Frequency Max
400MHz
No. of Pins
184Pins
Interfaces
CAN, I2C, SPI, UART, USB
No. of Cores
1Cores
Supply Voltage Min
1.045V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Data Bus Width
32 bit
IC Case / Package
CSPBGA
No. of MIPS
-
RAM Memory Size
1MB
Program Memory Size
512KB
Supply Voltage Max
1.155V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability