Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 2,917.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2,917.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADRV9026-HB/PCBZ
Order Code4030417
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberADRV9026BBCZ
Kit Application TypeRF / IF
Application Sub TypeRF Transceiver
Kit ContentsHigh Band Evaluation Board ADRV9026BBCZ
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
ADRV9026-HB/PCBZ is a high band evaluation board for 2.8GHz to 6GHz. Use this board as an evaluation platform for the functionality of the ADRV9010. It provides the same transceiver performance with a different SERDES interface configuration.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
RF / IF
Kit Contents
High Band Evaluation Board ADRV9026BBCZ
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
ADRV9026BBCZ
Application Sub Type
RF Transceiver
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A991.b.1
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001