Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 56.060 |
Product Information
Product Overview
ADP7102RD-EVALZ is an ADP7102 (Adj. Model) SOIC evaluation board. The ADP7102 is a CMOS, low dropout linear regulator that operates from 3.3V to 20V and provides up to 300mA of output current. This high input voltage LDO is ideal for regulation of high performance analogue and mixed signal circuits operating from 19V to 1.22V rails. Using an advanced proprietary architecture, it provides high power supply rejection, low noise and achieves excellent line and load transient response with just a small 1μF ceramic output capacitor.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Evaluation Board ADP7102ARDZ
No SVHC (25-Jun-2025)
ADP7102ARDZ
Low Dropout Linear Regulator
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate