
Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.480 |
10+ | € 2.500 |
50+ | € 2.030 |
100+ | € 1.740 |
250+ | € 1.580 |
Product Information
Product Overview
ADP3624 is a high current and dual high speed driver, capable of driving two independent N-channel power MOSFETs. It uses the industry-standard footprint but adds high speed switching performance and improved system reliability. It has an internal temperature sensor and provides two levels of over temperature protection, over temperature warning, and an over temperature shutdown at extreme junction temperatures. The SD function, generated from a precise internal comparator, provides fast system enable or shutdown. This feature allows redundant overvoltage protection, complementing the protection inside the main controller device, or provides safe system shutdown in the event of an over temperature warning. The wide input voltage range allows the driver to be compatible with both analogue and digital PWM controllers. It is used in application such as AC-to-dc switch mode power supplies, DC-to-dc power supplies, synchronous rectification, motor drives etc.
- High current drive capability
- Precise threshold shutdown comparator
- UVLO with hysteresis
- 3.3V-compatible inputs
- 10ns typical rise time and fall time at 2.2nF load
- Matched propagation delays between channels
- Fast propagation delay, parallelable dual outputs
- Supply voltage range is 4.5V to 18V
- UVLO option is 4.5V, operating temperature is −40°C to +85°C
- Package style is 8-lead mini small outline package (MINI-SO-EP)
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
Low Side
8Pins
Surface Mount
4A
4.5V
-40°C
10ns
-
MSL 1 - Unlimited
-
MOSFET
MSOP-EP
Non-Inverting
4A
18V
85°C
10ns
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for ADP3624ARHZ
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate