Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
3 more incoming. You can reserve stock now
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 119.410 |
Price for:Each
Minimum: 1
Multiple: 1
€ 119.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADN8831-EVALZ
Order Code4032696
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberADN8831ACPZ
Kit Application TypePower Management
Application Sub TypeThermoelectric Cooler Controller
Kit ContentsEvaluation Board ADN8831ACPZ
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
ADN8831-EVALZ is an ADN8831 Thermoelectric Cooler (TEC) controller evaluation board. The ADN88311 is a monolithic TEC controller. It has two integrated, zero drift, rail-to-rail comparators and a PWM driver. A unique PWM driver works with an analog driver to control external selected MOSFETs in an H-bridge.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Evaluation Board ADN8831ACPZ
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
ADN8831ACPZ
Application Sub Type
Thermoelectric Cooler Controller
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001