Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 8.470 |
| 10+ | € 5.720 |
| 37+ | € 4.730 |
| 111+ | € 4.120 |
| 259+ | € 4.040 |
| 518+ | € 3.960 |
Product Information
Product Overview
ADM3056E is a 5.7KV rms isolated controller area network (CAN) physical layer transceiver. This device fully meets the CAN flexible data rate (CAN FD) CAN FD ISO 11898- 2:2016 requirements and is further capable of supporting data rates as high as 12Mbps. This device employs Analog Devices, Inc., iCoupler® technology to combine a highly robust 3-channel isolator and a CAN transceiver. It provides galvanic isolation between the CAN controller and physical layer bus. Low propagation delays through the isolation support longer bus cables. Slope control mode is available for the standard CAN at low data rates. Standby mode can minimize power consumption when the bus is idle, or if the node goes offline. Silent mode allows the TXD input to be ignored for listen only functionality. It is used in application such as CANOpen, DeviceNet, and other CAN bus implementations, solar inverters and battery management, motor and process control, industrial automation, transport and infrastructure.
- 1.7V to 5.5V supply range for VDD1
- 4.5V to 5.5V supply range for VDD2
- Low loop propagation delay of 150ns maximum
- Extended common-mode range of ±25V
- Bus fault protection (CANH, CANL) of ±40V
- Low power standby supporting remote wake request
- Slope control for reduced EMI
- Operating temperature is -40°C to +125°C
- 20-lead standard small outline package with increased creepage [SOIC-IC]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
CAN FD Transceiver
1.7V
WSOIC
1Channels
1Receivers
125°C
-
No SVHC (21-Jan-2025)
12Mbps
5.5V
20Pins
1Drivers
-40°C
-
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate