Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 7.560 |
| 10+ | € 5.360 |
| 25+ | € 4.670 |
| 100+ | € 3.900 |
| 400+ | € 3.400 |
| 800+ | € 3.330 |
Product Information
Product Overview
ADM3054BRWZ-RL7 is a 5KV rms signal isolated high speed CAN physical layer transceiver with bus protection. This complies with the ISO 11898 standard. The device employs Analog Devices, Inc., iCoupler® technology to combine a 3-channel isolator and a CAN transceiver into a single package. Loss of power on the bus side (VDD2) can be detected by an integrated VDD2SENSE signal. It creates an isolated interface between the CAN protocol controller and the physical layer bus. It is capable of running at data rates of up to 1Mbps. The device has integrated protection on the bus pins, CANH and CANL against shorts to power/ground in 24V systems. The device has current-limiting and thermal shutdown features to protect against output short circuits and situations where the bus might be shorted to ground or power terminals. Application includes CAN data buses, industrial field networks.
- 5V operation on VDD2, VDD2SENSE to detect loss of power on VDD2
- Complies with ISO 11898 standard, high speed data rates of up to 1Mbps
- Short-circuit protection on CANH and CANL against shorts to power/ground in 24V systems
- Unpowered nodes do not disturb the bus
- Connect 110 or more nodes on the bus, thermal shutdown protection
- High common-mode transient immunity is <gt/>25KV/μs
- Safety and regulatory approvals, UL recognition
- 5000V rms for 1 minute per UL 1577, VDE certificates of conformity
- 16-lead SOIC-W package, temperature range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
CAN Transceiver
3V
WSOIC
1Channels
1Receivers
125°C
AEC-Q100
No SVHC (25-Jun-2025)
1Mbps
5.5V
16Pins
1Drivers
-40°C
-
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate