Print Page
Image is for illustrative purposes only. Please refer to product description.
91 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 8.560 |
10+ | € 6.300 |
47+ | € 5.590 |
141+ | € 5.580 |
282+ | € 5.470 |
517+ | € 5.360 |
Price for:Each
Minimum: 1
Multiple: 1
€ 8.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADM241LARSZ
Order Code4333426
Technical Datasheet
IC TypeRS232 Transceiver
No. of Receivers5Receivers
No. of Transmitters4
Communication ModeFull Duplex
Data Rate Max120Kbps
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC Case / PackageSSOP
No. of Pins28Pins
No. of Nodes-
ESD Protection-
Fail Safe-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (07-Jul-2017)
Product Overview
ADM241LARSZ is a 5V-powered CMOS RS-232 driver/receiver. It is intended for all EIA-232-E and V.28 communications interfaces. It features a low-power shutdown mode that reduces power dissipation to less than 5µW, making it ideally suited for battery-powered equipment. It is used in applications such as computers, peripherals, modems, printers, and instruments.
- 5V power supply voltage, 4 RS-232 drivers
- 5 RS-232 receivers, 4 external capacitors
- Low power shutdown, TTL three-state active-low EN, latch-up free
- Meets all EIA-232-E and V.28 specifications, on-board dc-to-dc converters
- Shutdown supply current is 10µA maximum at (VCC = 5V ±10%)
- Logic pull-up current is 12µA typical at (VCC = 5V ±10%)
- RS-232 input resistance is 5Kohm typical at (TA = 0°C to 85°C)
- Propagation delay is 0.3µs typical at (RS-232 to TTL, VCC = 5V ±10%)
- Transition region slew rate is 8V/µs typical at (RL = 3Kohm, CL = 2500pF)
- Operating temperature range from -40°C to +85°C, 28-lead SSOP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Type
RS232 Transceiver
No. of Transmitters
4
Data Rate Max
120Kbps
Supply Voltage Max
5.5V
No. of Pins
28Pins
ESD Protection
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
No. of Receivers
5Receivers
Communication Mode
Full Duplex
Supply Voltage Min
4.5V
IC Case / Package
SSOP
No. of Nodes
-
Fail Safe
-
Operating Temperature Max
85°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability