Print Page
Image is for illustrative purposes only. Please refer to product description.
386 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 12.640 |
10+ | € 10.190 |
25+ | € 9.990 |
100+ | € 9.780 |
250+ | € 9.740 |
1500+ | € 9.560 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 12.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADL5566ACPZ-R7
Order Code4019065
Technical Datasheet
No. of Channels8Channels
No. of Amplifiers2Amplifiers
Gain Bandwidth Product4.5GHz
Slew Rate Typ18V/ns
Gain dB Max16dB
Supply Voltage Range2.8V to 5.2V
IC Case / PackageLFCSP-EP
No. of Pins24Pins
Amplifier TypeDifferential
Rail to Rail-
Input Offset Voltage-
Input Bias Current5µA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Amplifier Case StyleLFCSP-EP
Automotive Qualification Standard-
Bandwidth4.5GHz
Slew Rate18V/ns
Product Overview
ADL5566 is a high performance, dual differential amplifier optimized for IF and DC applications. Typical application includes differential ADC drivers, single-ended to differential conversion, RF/IF gain blocks and SAW filter interfacing.
- 4.5GHz -3dB BW (AV=16dB) and fixed 16dB gain and fast settling and overdrive recovery of 2.5ns
- Channel to channel gain error is 0.1dB at 100MHz and ch to ch phase error is 0.06° at 100MHz
- Differential or single ended input to differential output
- I/O DC-coupled or AC -coupled
- Low noise I/P stage of 1.3nV/√Hz RTI at AV = 16dB and slew rate is 18V/ns
- Maintains low distortion down to 1.2V VCOM
- Fixed 16dB gain can be reduced by adding external resistors
- Single supply operation of 2.8V to 5.2V, power -down
- Low DC power consumption of 462mW at 3.3V supply
- 24 lead LFCSP-EP package and operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No. of Channels
8Channels
Gain Bandwidth Product
4.5GHz
Gain dB Max
16dB
IC Case / Package
LFCSP-EP
Amplifier Type
Differential
Input Offset Voltage
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
-
Slew Rate
18V/ns
No. of Amplifiers
2Amplifiers
Slew Rate Typ
18V/ns
Supply Voltage Range
2.8V to 5.2V
No. of Pins
24Pins
Rail to Rail
-
Input Bias Current
5µA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Amplifier Case Style
LFCSP-EP
Bandwidth
4.5GHz
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability