Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 98.100 |
Product Information
Product Overview
ADIS16IMU4/PCBZ is an ADIS16IMU4 breakout board. The ADIS16IMU4/PCBZ is a kit of components that simplifies the process of connecting ADIS1646x IMU products to an embedded processor development platform or to the EVAL-ADIS2 evaluation system. This kit has four KEY components: interface board, stand-off, mounting hardware and a ribbon cable. It is suitable for industrial instrumentation, robotics, platform stabilization systems and personnel tracking applications.
- ADIS1646x-compatible breakout board
- 44mm x 47mm interface board size
- M2x0.4mm mounting hardware kit
- 7mm spacer for flat surface interface
- 16-pin 304.8mm ribbon cable
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
ADIS1646x-Compatible Breakout Board
-
Analog Devices ADIS1646x Inertial Measurement Unit
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate