Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.770 |
10+ | € 2.860 |
25+ | € 2.630 |
100+ | € 2.140 |
250+ | € 2.000 |
500+ | € 1.900 |
Product Information
Product Overview
ADG712 is a monolithic CMOS device containing four independently selectable switch. This switch is designed on an advanced submicron process that provides low power dissipation yet gives high switching speed, low on resistance, low leakage currents, and high bandwidth. It is designed to operates from a single 1.8V to 5.5V supply, making them ideal for use in battery-powered instruments and with the new generation of DACs and ADCs from Analog Devices, Inc. Fast switching times and high bandwidth make the parts suitable for switching USB 1.1 data signals and video signals. It is used in applications such as USB 1.1 signal switching circuits, cell phones, PDAs, battery-powered systems, communication systems, sample hold systems, audio signal routing, video switching, mechanical reed relay replacement.
- Rail-to-rail operation, TTL/CMOS compatible
- On resistance is 2.5ohm typical at (VS = 0V to VDD, IS = -10mA)
- On resistance flatness is 0.5 ohm typical at (VS = 0V to VDD, IS = -10mA)
- 200MHz typical -3dB bandwidth at (RL = 50 ohm, CL = 5pF)
- tON is 11ns typical at (RL = 300 ohm, CL = 35pF)
- tOFF is 6ns typical at (RL = 300 ohm, CL = 35pF)
- Off isolation is -58dB typical at (RL = 50 ohm, CL = 5pF, f = 10MHz)
- Charge injection is 3pC typical at (VS = 2V; RS = 0 ohm, CL = 1nF)
- Operating temperature is -40°C to +85°C
- Package style is 16-lead TSSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
4ohm
TSSOP
4Channels
4ohm
-
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
Single Supply
1.8V to 5.5V
16Pins
2.5ohm
SPST-NC
-
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate