Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 5.700 |
10+ | € 4.370 |
25+ | € 4.040 |
100+ | € 3.190 |
250+ | € 2.870 |
500+ | € 2.740 |
Product Information
Product Overview
ADG612 is a monolithic CMOS device containing four independently selectable switches. These switches offer ultralow charge injection of 1pC over the full input signal range and typical leakage currents of 10pA at 25°C. This devices are fully specified for ±5V, +5V, and +3V supplies. Each contains four independent single-pole, single-throw (SPST) switches. The ADG612 differ only in that the digital control logic is inverted. The ADG612 switches are turned on with a logic high on the appropriate control input. Each switch conducts equally well in both directions when on and has an input signal range that extends to the supplies. It is used in applications such as automatic test equipment, data acquisition systems, battery-powered systems, communications systems, sample-and-hold systems, audio signal routing, relay replacement, avionics.
- TTL-/CMOS-compatible inputs
- Rail-to-rail switching operation, fast switching times
- Single-supply operation range from +2.7V to +5.5V
- Dual-supply operation range from ±2.7V to ±5.5V
- On resistance is 85 ohm typical at (VS = ±3V, IS = -1mA)
- tON is 45ns typical at (RL = 300 ohm, CL = 35pF, VS = 3V)
- tOFF is 25ns typical at (RL = 300 ohm, CL = 35pF, VS = 3V)
- 680MHz typical -3dB bandwidth at (RL = 50 ohm, CL = 5pF)
- Off isolation is -65dB typical at (RL = 50 ohm, CL = 5pF, f = 10MHz)
- Operating temperature is -40°C to +125°C, package style is 16-lead TSSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
2.7V to 5.5V, ± 2.7V to ± 5.5V
TSSOP
4Channels
115ohm
-
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
Single & Dual Supply
115ohm
16Pins
85ohm
SPST - NC
Parallel
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate