Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 15.250 |
10+ | € 10.990 |
49+ | € 9.550 |
Product Information
Product Overview
ADG528F is a CMOS analogue multiplexer, with the comprising eight single channels. This multiplexer provides fault protection. Using a series n-channel, p-channel, n-channel MOSFET structure, both device and signal source protection is provided in the event of an overvoltage or power loss. The multiplexer can withstand continuous overvoltage inputs from -40V to +55V. During fault conditions, the multiplexer input (or output) appears as an open circuit and only a few nanoamperes of leakage current will flow. This protects not only the multiplexer and the circuitry driven by the multiplexer, but also protects the sensors or signal sources that drive the multiplexer. It is used in application such as existing multiplexer applications (both fault-protected and no-fault-protected), new designs requiring multiplexer functions etc.
- TTL and CMOS compatible inputs
- Break-before-make construction
- Latch-up proof construction
- Analog output of on channel clamped within power supplies if an overvoltage occurs
- All switches off with power supply off
- Settling time is 400ns maximum at (VS = 5V)
- Low on resistance is 300 ohm typical at (-10V ≤ VS ≤ +10V, IS = 1mA)
- tON is 250ns max at (VS = 5V), tOFF is 250ns max at (VS = 5V)
- Operating temperature is -40°C to +85°C
- Package style is 20-lead PLCC
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Multiplexer
Single & Dual Supply
PLCC
1Channels
-
8:1
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
1Circuits
± 13.5V to ± 16.5V
20Pins
300ohm
-
Parallel
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate