Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 6.130 |
10+ | € 4.710 |
25+ | € 4.360 |
100+ | € 3.400 |
250+ | € 3.070 |
500+ | € 2.970 |
Product Information
Product Overview
ADG5212 is a high voltage latch-up proof, quad SPST switch. This switch turn on with Logic 1. Each switch conducts equally well in both directions when on, and each switch has an input signal range that extends to the supplies. In the off condition, signal levels upto the supplies are blocked. This do not have a VL pin. The digital input is compatible with 3V logic inputs over the full operating supply range. The ultralow capacitance and charge injection of this switch make them ideal solutions for data acquisition and sample-and hold applications, where low glitch and fast settling are required. Fast switching speed together with high signal bandwidth make the parts suitable for video signal switching. Application includes automatic test equipment, data acquisition, instrumentation avionics, audio and video switching, communication systems.
- Latch-up proof, 3pF typical off source capacitance (VS = 0V, f = 1MHz, 25°C)
- 5pF typical off drain capacitance (25°C, VS = 0V, f = 1MHz)
- 0.07pC typical charge injection (25°C, VS = 0V, RS = 0 ohm, CL = 1nF)
- Typical source off leakage is 0.2nA (25°C, VS = ±10V, VD = ∓10V)
- 48V supply maximum ratings, VSS to VDD analogue signal range
- Typical channel-to-channel crosstalk is -105dB (RL = 50 ohm, CL = 5pF, f = 1MHz)
- Typical on resistance is 160 ohm (25°C, VS = ±10V, IS = -1mA)
- Typical off isolation is -80dB (RL = 50 ohm, CL = 5pF, f = 1MHz, 25°C)
- Typical insertion loss is -6.8dB (25°C, RL = 50 ohm, CL = 5pF, f = 1MHz)
- 16 lead LFCSP-WQ package, operating temperature range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
160ohm
LFCSP-WQ-EP
4Channels
160ohm
-
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
Single & Dual Supply
9V to 40V, ± 9V to ± 22V
16Pins
140ohm
SPST - NC
Parallel
-40°C
-
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate