Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 11.610 |
10+ | € 9.450 |
25+ | € 8.910 |
100+ | € 8.020 |
250+ | € 7.860 |
Product Information
Product Overview
ADG5208-EP is a monolithic CMOS analogue multiplexer comprising eight single channels. The ADG5208-EP switches one of eight inputs to a common output, as determined by the 3bit binary address lines, A0, A1, and A2. An EN input on both devices enables or disables the device. When EN is disabled, all channels switch off. The ultralow capacitance and charge injection of this switch make them ideal solutions for data acquisition and sample-and-hold applications, where low glitch and fast settling are required. Fast switching speed coupled with high signal bandwidth make this device suitable for video signal switching. Each switch conducts equally well in both directions when on, and each switch has an input signal range that extends to the power supplies. Application includes Automatic test equipment, data acquisition, instrumentation, avionics, audio and video switching, communication systems.
- Latch-up proof, 2.9pF typical off source capacitance (VS = 0V, f = 1MHz, 25°C)
- 34pF typical off drain capacitance (VS = 0V, f = 1MHz, 25°C)
- 0.2pC typical charge injection (25°C, VS = 0V, RS = 0 ohm, CL = 1nF)
- Single-supply operation range from 9V to 40V
- 48V supply maximum ratings, VSS to VDD analogue signal range
- Supports defence and aerospace applications (AQEC standard)
- Controlled manufacturing baseline, one assembly and test site
- One fabrication site, enhanced product change notification
- Typical channel-to-channel crosstalk is -80dB (RL = 50 ohm, CL = 5pF, f = 1MHz, 25°C)
- 16 lead TSSOP package, operating temperature range from -55°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Multiplexer
Single & Dual Supply
9V to 40V, ± 9V to ± 22V
16Pins
140ohm
-
Parallel
-55°C
-
MSL 1 - Unlimited
1Circuits
200ohm
TSSOP
1Channels
200ohm
8:1
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate