96 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | € 10.300 |
10+ | € 7.110 |
Product Information
Product Overview
ADG512BRZ is a monolithic CMOS IC containing four independently selectable analogue switches. These switches feature low, well-controlled on resistance and wide analogue signal range, making them ideal for precision analogue signal switching. These switch arrays are fabricated using Analog Devices’ advanced linear compatible CMOS (LC²MOS) process which offers the additional benefits of low leakage currents, ultralow power dissipation and low capacitance for fast switching speeds with minimum charge injection. These features make the device the optimum choice for a wide variety of signal switching tasks in precision analogue signal processing and data acquisition systems. Applications include battery-powered instruments, single supply systems, remote powered equipment, 5V supply systems, computer peripherals such as disk drives, precision instrumentation, audio and video switching, automatic test equipment, precision data acquisition, sample hold systems, communication systems.
- Fast switching times, low charge injection
- TTL/CMOS compatible, ultralow power dissipation is <lt/>0.5W
- RON is 30 ohm typical at (VD = ±3.5V, IS = -10mA, 25°C)
- Charge injection is 11pC typical at (VS = 0V, RS = 0 ohm, CL = 10nF, 25°C)
- Channel-to-channel crosstalk is 85dB typical at (RL = 50 ohm, CL = 5pF, f = 1MHz, 25°C)
- 3V, +5V or ±5V power supplies, low leakage current is <lt/>100pA
- OFF isolation is 68dB typical at (RL = 50 ohm, CL = 5pF, f = 1MHz, +25°C)
- Temperature range from -40°C to +85°C
- 16-lead SOIC package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
200ohm
SOIC
4Channels
200ohm
-
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
Single & Dual Supply
3V to 3.6V, 4.5V to 5.5V
16Pins
30ohm
SPST - NC
Parallel
-40°C
-
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for ADG512BRZ
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate