Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.360 |
10+ | € 2.240 |
25+ | € 2.000 |
100+ | € 1.640 |
250+ | € 1.450 |
500+ | € 1.420 |
Product Information
Product Overview
ADG3242 is a 2bit, 2-port, common control digital switch. It is designed on a low voltage CMOS process, and provides low power dissipation, yet gives high switching speed and very low on resistance. This allows the inputs to be connected to the outputs without additional propagation delay or generating additional ground bounce noise. These switches are enabled by means of a common bus enable (BE) input signal. This digital switch allows a bidirectional signal to be switched when on. In the off condition, signal levels upto the supplies are blocked. In addition, a level translating select pin (SEL) is included. When SEL is low, VCC is reduced internally, allowing for level translation between 3.3V inputs and 1.8V outputs. It is used in application like 3.3V to 2.5V voltage translation, 3.3V to 1.8V voltage translation, 2.5V to 1.8V voltage translation, bus switching, bus isolation, hot swap, hot plug, analogue switch applications.
- 225ps maximum propagation delay through the switch
- On resistance is 4.5 ohm typical
- Data rate is 1.5Gbps
- Supply operation is 2.5V to 3.3V
- Selectable level shifting/translation
- Small signal bandwidth is 710MHz
- Quiescent power supply current is 1μA maximum
- Operating temperature is -40°C to +85°C
- Package style is 8-lead small outline transistor [SOT-23]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Inputs
225ps
SOT-23
2.3V
-40°C
Level Translator Bus Switch
-
No SVHC (21-Jan-2025)
25mA
8Pins
SOT-23
3.6V
85°C
-
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate