Need more?
Quantity | Price (ex VAT) |
---|---|
1500+ | € 3.660 |
Product Information
Product Overview
ADG1412L is a monolithic complementary metal-oxide semiconductor (CMOS) device containing four independently selectable switches designed on an iCMOS® process. Industrial CMOS (iCMOS) is a modular manufacturing process combining high voltage CMOS and bipolar technologies. The on-resistance profile is flat over the full analogue input range, ensuring excellent linearity and low distortion (1.5ohm typical) when switching signals. The ADG1412L contains four independent SPST switches and these switches are turned on with logic 1. Each switch conducts equally well in both directions when on and has an input signal range that extends to the supplies. The ADG1412L is both 1.2V and 1.8V JEDEC standard. compliant. Applications includes automated test equipment, data-acquisition systems, battery-powered systems, sample-and-hold systems, FPGA and microcontroller systems, audio signal routing, video signal routing, communications systems and relay replacement.
- Fully specified at ±15V, +12V, ±5V
- ±4.5V to ±16.5V dual-supply operation, 5V to 16.5V single-supply operation
- VL supply for low logic-level compatibility, 1.8V JEDEC standard compliant (JESD8-7A)
- Rail-to-rail operation
- 1.5ohm typical on-resistance (±15V dual supply, 25°C, VS = ±10V, IS = −10mA)
- 0.1ohm typical on-resistance match between channels (±15V dual supply, 25°C, VS = ±10V, IS = −10mA)
- 0.3ohm typical on-resistance flatness (±15V dual supply, 25°C, VS = ±10V, IS = −10mA)
- 170MHz typical -3dB bandwidth (±15V dual supply, 25°C)
- Charge injection of 20pC typical (±15V dual supply, 25°C)
- 24-lead LFCSP package, -40°C to +125°C temperature range
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
5V to 16.5V, ± 4.5V to ± 16.5V
LFCSP-EP
4Channels
1.5ohm
-
Surface Mount
125°C
-
Single & Dual Supply
1.5ohm
24Pins
1.5ohm
SPST - NC
Parallel
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate