Need more?
Quantity | Price (ex VAT) |
---|---|
10+ | € 6.410 |
25+ | € 5.820 |
100+ | € 5.030 |
250+ | € 5.000 |
500+ | € 4.900 |
Product Information
Product Overview
ADG1408LYCPZ-REEL7 is a 8-channel iCMOS multiplexer with 1.2V and 1.8V JEDEC logic compliance. The ADG1408L switches one of eight inputs to a common output, as determined by the 3-bit binary address lines, A0, A1, and A2. An EN input is used to enable or disable the device. When disabled, all channels are switched off. When on, each channel conducts equally well in both directions and has an input signal range that extends to the supplies. An external low voltage VL supply provides flexibility for lower logic control. The ADG1408L is both 1.2V and 1.8V JEDEC standard compliant. Typical applications are FPGA and microcontroller systems, relay replacement, audio and video routing, automatic test equipment, data acquisition systems, communication systems.
- Rail-to-rail operation, break-before-make switching action
- Guaranteed switch off when digital inputs are floating
- VL supply for low-logic level compatibility
- On resistance, RON is 4ohm typ (at +25°C, VS=±10V, source current (IS)=-10mA, ±15V DUAL SUPPLY)
- Source off leakage (off) is ±0.04nA typ (+25°C, VS=±10V, drain voltage (VD)=∓10V, ±15V DUAL SUPPLY)
- Total harmonic distortion plus noise is 0.0013% typ (RL=10Kohm, 15Vp-p, f=20KHz, 25°C, ±15V supply)
- Bandwidth (-3dB) is 60MHz typ (at RL=50 ohm, CL=5pF, 25°C, ±15V DUAL SUPPLY)
- Channel to channel crosstalk is -70dB typ at RL=50 ohm, CL=5pF, f=1MHz, 25°C, ±15V DUAL SUPPLY)
- 24-lead LFSCP with EPAD package
- Temperature range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Multiplexer
1Circuits
± 4.5V to ± 16.5V, 5V to 16.5V
24Pins
4.7ohm
-
Parallel
-40°C
-
No SVHC (21-Jan-2025)
Single & Dual Supply
4.7ohm
LFCSP-EP
1Channels
4.7ohm
8:1
Surface Mount
125°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate