Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 13.580 |
10+ | € 9.780 |
25+ | € 8.660 |
100+ | € 7.030 |
250+ | € 6.950 |
500+ | € 6.810 |
Product Information
Product Overview
ADG1407 is a monolithic iCMOS® analogue multiplexer eight differential channels. The ADG1407 switches one of eight differential inputs to a common differential output, as determined by the 3-bit binary address lines (A0, A1, and A2). An EN input on the device enables or disables the device. When disabled, all channels switch off. When on, each channel conducts equally well in both directions and has an input signal range that extends to the supplies. The industrial CMOS (iCMOS) modular manufacturing process combines high voltage complementary metal-oxide semiconductor (CMOS) and bipolar technologies. It enables the development of a wide range of high performance analogue ICs capable of 33V operation in a footprint that no other generation of high voltage devices has been able to achieve. It is used in applications like medical equipment, audio and video routing, automatic test equipment, data acquisition systems, battery-powered systems, sample-and-hold systems, communication systems.
- Upto 300mA of continuous current
- 3V logic-compatible inputs, rail-to-rail operation
- Break-before-make switching action
- On resistance is 9.5 ohm typical at (VDD = +13.5V, VSS = -13.5V, VS = ±10V)
- Transition time is 105ns typical at (RL = 100 ohm, CL = 35pF)
- Charge injection is 10pC typical at (VS = 0V, RS = 0 ohm, CL = 1nF)
- Total harmonic distortion plus noise is 0.07% typical at (RL = 110 ohm, 15V p-p, f = 20Hz to 20KHz)
- 110MHz typical -3dB bandwidth at (VDD = +15V ± 10%)
- Operating temperature is -40°C to +125°C
- Package style is 32-lead LFCSP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Multiplexer
2Circuits
5V to 16.5V, ± 4.5V to ± 16.5V
32Pins
9.5ohm
-
Parallel
-40°C
-
MSL 3 - 168 hours
Single & Dual Supply
11.5ohm
LFCSP
2Channels
11.5ohm
8:1
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate