Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.470 |
10+ | € 2.620 |
25+ | € 2.410 |
100+ | € 2.000 |
250+ | € 1.800 |
Product Information
Product Overview
ADG1312 is a monolithic CMOS device containing four independently selectable switches designed on a CMOS process. It contain four independent single pole/single-throw (SPST) switches. The device switches are turned on with Logic 1 on the appropriate control input. The switch conducts equally well in both directions when on and has an input signal range that extends to the supplies. In the off condition, signal levels up to the supplies are blocked. It is widely used in application such as signal switching, battery-powered systems, communication systems, audio/video signal routing etc.
- Operating supply range is 33V
- On resistance is 130 ohm at 25°C
- No VL supply required, 3V logic-compatible inputs
- Power consumption is <lt/>0.03μW typ
- Channel-to-channel crosstalk is 90dB typ at (RL = 50 ohm, CL = 5pF, f = 1MHz)
- −3dB bandwidth is 600MHz typ at (RL = 50 ohm, CL = 5pF)
- Operating temperature range is −40°C to +105°C
- Packaging style is 16-lead thin shrink small outline package [TSSOP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
500ohm
TSSOP
4Channels
500ohm
-
Surface Mount
105°C
-
No SVHC (21-Jan-2025)
Single & Dual Supply
10.8V to 13.2V, ± 13.5V to ± 16.5V
16Pins
130ohm
SPST - NC
Parallel
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate