Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 6.320 |
10+ | € 4.540 |
25+ | € 4.080 |
100+ | € 3.170 |
250+ | € 2.860 |
Product Information
Product Overview
ADG1212 is a monolithic complementary metal-oxide semiconductor (CMOS) device containing four independently selectable switches designed on an iCMOS® (industrial CMOS) process. iCMOS is a modular manufacturing process combining high voltage CMOS and bipolar technologies. Unlike analogue ICs using conventional CMOS processes, iCMOS components can tolerate high supply voltages while providing increased performance, dramatically lower power consumption and reduced package size. iCMOS construction ensures ultralow power dissipation, making the devices ideally suited for portable and battery powered instruments. It is widely used in application such as automatic test equipment, data acquisition systems, battery-powered systems, sample-and-hold systems, audio signal routing, video signal routing, communication systems etc.
- 1pF off capacitance, rail-to-rail operation
- 2.6pF on capacitance
- <lt/>1pC charge injection
- 120 ohm on resistance, supply voltage range is 33V
- No VL supply required, fully specified at ±15V, +12V
- 3V logic-compatible inputs
- Typical power consumption is <lt/>0.03µW
- Total harmonic distortion + noise is 0.15 % typ at (RL = 10Kohm, 5V rms, f = 20Hz to 20kHz)
- Operating temperature range is −40°C to +125°C
- Packaging style is lead frame chip scale package [LFCSP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
5V to 16.5V, ±4.5V to ±16.5V
LFCSP
4Channels
475ohm
-
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
Single & Dual Supply
475ohm
16Pins
120ohm
SPST - NC
Parallel
-40°C
-
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate