Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 12.070 |
10+ | € 9.200 |
25+ | € 8.510 |
100+ | € 8.100 |
250+ | € 7.990 |
500+ | € 7.920 |
Product Information
Product Overview
ADG1206L is a monolithic iCMOS® analogue multiplexer comprising sixteen single channels. It switches one of sixteen inputs to a common output, as determined by the 4‑bit binary address lines A0, A1, A2, and A3. An EN input on both devices is used to enable or disable the device. When disabled, all channels are switched off. When on, each channel conducts equally well in both directions and has an input signal range that extends to the supplies. An external low voltage (VL) supply provides flexibility for lower logic control. Application includes audio and video routing, automatic test equipment, data acquisition systems, battery-powered systems, sample-and-hold systems, communication systems, FPGA and microcontroller systems.
- <lt/>1pC charge injection over full signal range
- Rail-to-rail operation, break-before-make switching action
- Ultralow capacitance, guaranteed switch off when digital inputs are floating
- Dual supply voltage range from ±5 to ±16.5V (VDD to GND, VSS = GND = 0V)
- Typical on resistance is 120 ohm (+25°C, VS = ±10V, IS = −1mA)
- Typical source off leakage is ±0.03nA (+25°C, VD = ±10 V, VS = ±10 V)
- Typical digital input capacitance is 5pF (VDD = +15V ± 10%, VSS = –15V ± 10%, GND = 0V, +25°C)
- Typical −3dB bandwidth is 280MHz (RL = 50 ohm, CL = 5pF, +25°C)
- Typical insertion loss is −6.5dB (RL = 50 ohm, CL = 5pF, +25°C)
- 32-lead LFCSP package, temperature range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Multiplexer
Single & Dual Supply
120ohm
32Pins
120ohm
-
Parallel
-40°C
-
No SVHC (21-Jan-2025)
1Circuits
5V to 16.5V, ± 5V to ± 16.5V
LFCSP-EP
1Channels
120ohm
16:1
Surface Mount
125°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate