Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | € 7.190 |
10+ | € 5.290 |
25+ | € 4.570 |
100+ | € 4.040 |
250+ | € 3.840 |
500+ | € 3.760 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 7.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADF4153ABCPZ-RL7
Order Code4752023
Technical Datasheet
Frequency4GHz
PLL TypeFrequency Synthesizer
No. of Pins20Pins
PLL Case StyleLFCSP-WQ-EP
Supply Voltage Min2.7V
Supply Voltage Max3.3V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency
4GHz
No. of Pins
20Pins
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
Product Range
-
PLL Type
Frequency Synthesizer
PLL Case Style
LFCSP-WQ-EP
Supply Voltage Max
3.3V
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability