Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 11.370 |
10+ | € 7.930 |
25+ | € 6.990 |
100+ | € 5.920 |
250+ | € 5.630 |
500+ | € 5.520 |
Product Information
Product Overview
ADA4937-1YCPZ-R7 is a low noise, ultralow distortion, high speed differential amplifier. It is a ideal choice for driving high performance ADC with resolutions up to 16bits from DC to 100MHz. The adjustable level of the output common mode allows theADA4937-1 to match the input of the ADC. The internal common-mode feedback loop also provides exceptional output balance as well as suppression of even-order harmonic distortion products. With the ADA4937-1 differential gain configurations are easily realized with a simple external feedback network of four resistors that determine the closed-loop gain of the amplifier. Typical application includes ADC drivers, single-ended-to-differential converters, IF and baseband gain blocks, differential buffers and line drivers.
- Extremely low harmonic distortion (HD) -112dBc HD2 at 10MHz and -102dBc HD3 at 10MHz
- Low input voltage noise of 2.2nV/√Hz
- High speed, -3dB bandwidth of 1.9GHz, G = 1
- Slew rate of 6000V/μs, 25% to 75% and fast overdrive recovery of 1ns
- ±0.5mV typical offset voltage, externally adjustable gain
- Differential-to-differential or single-ended-to-differential operation
- Adjustable output common-mode voltage
- Single-supply operation range from 3.3V to 5V
- 16 lead LFCSP-EP package
- Operating temperature range from -40°C to 105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Amplifiers
1.9GHz
3V to 5.25V
16Pins
-
-30µA
-40°C
-
MSL 3 - 168 hours
LFCSP-EP
1.9GHz
1Channels
6kV/µs
LFCSP-EP
Differential
2mV
Surface Mount
105°C
-
No SVHC (21-Jan-2025)
-
6kV/µs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate