Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 10.010 |
10+ | € 6.860 |
25+ | € 6.040 |
100+ | € 4.700 |
250+ | € 4.430 |
500+ | € 4.340 |
Product Information
Product Overview
ADA4177-4 is an OVP and EMI protected, precision, low noise and bias current, quad-channel op-amp. It features low offset voltage (2µV typical) and drift (1µV/°C maximum), low input bias current, low noise, and low current consumption (500µA typical). Outputs are stable with capacitive loads of more than 1000pF with no external compensation. The inputs of the ADA4177-4 features outstanding precision amplifier robustness, providing input protection against signal excursions 32V beyond either supply, as well as 70dB of rejection for electromagnetic interference (EMI) at 1000MHz. Application includes wireless base station control circuits, optical network control circuits, instrumentation, sensors and controls, thermocouples, RTDs, strain gages, shunt current measurements.
- 60µV maximum offset voltage (VSY = ±5.0V, VCM = 0V, TA = 25°C)
- 1µV/°C maximum offset voltage drift (-40°C <lt/> TA <lt/> +125°C, VSY = ±5.0V, VCM = 0V)
- Maximum input bias current is +1nA (VSY = ±5.0V, VCM = 0V, TA = 25°C)
- 8nV/√Hz typical voltage noise density (f = 1KHz, VSY = ±5V, VCM = 0V, TA = 25°C)
- Input overvoltage protection to 32V above and below the supply voltage rail
- Integrated EMI filter, rail-to-rail output swing
- 130dB typical common mode rejection ratio (VCM = -3.5V to +3.5V, TA = 25°C)
- 3.5MHz typical gain bandwidth product (VIN = 10mV p-p, RL = 2Kohm, AV = 100, TA = 25°C)
- 6MHz typical -3dB closed-loop bandwidth (VIN = 10mV p-p, RL = 2Kohm, AV = 1)
- 14 lead SOIC-N package, operating temperature range from -40 to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
4Channels
1.5V/µs
NSOIC
General Purpose
2µV
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
-
4 Amplifier
3.5MHz
± 2.5V to ± 18V
14Pins
Rail - Rail Output (RRO)
-300pA
-40°C
-
MSL 1 - Unlimited
NSOIC
3.5MHz
1.5V/µs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate