Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 484.760 |
Product Information
Product Overview
AD9697 is a single, 14bit, 1300MSPS analogue-to-digital converter (ADC). The device has an on-chip buffer and a sample and-hold circuit designed for low power, small size, and ease of use. This product is designed to support communications applications capable of direct sampling wide bandwidth analogue signals of up to 2GHz. Typical applications include communications, diversity multiband, multimode digital receivers (3G/4G, TD-SCDMA, WCDMA, GSM, LTE), general-purpose software radios, ultrawideband satellite receiver, instrumentation (Oscilloscopes, Spectrum analysers, Network analysers, Integrated RF test solutions), radars, electronic support measures, electronic counter measures and electronic counter-counter measures, high speed data acquisition systems, DOCSIS 3.0 CMTS upstream receive paths, hybrid fibre coaxial digital reverse path receivers and wideband digital pre-distortion.
- Total power dissipation of 1W at 1300MSPS
- SNR of 65.6dBFS and SFDR of 78dBFS at 172.3MHz (1.59V p-p analogue input full scale)
- Noise density of -153.9/-155.6dBFS/Hz (1.59/(2.04Vp-p analogue input full scale)
- 0.95V, 1.8V and 2.5V supply operation
- No missing codes and internal ADC voltage reference
- Flexible differential input voltage range 1.36V p-p to 2.04V p-p (1.59V p-p typical)
- 2GHz usable analogue input full power BW and amplitude detect bits for efficient AGC implementation
- 4 integrated digital downconverters 48bit NCO, differential clock input, SPI control
- On-chip dithering to improve small signal linearity
- 64 lead LFCSP-EP package, operating temperature range from -40°C to 105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
14bit
Differential, Single Ended
Single
2.56V
64Pins
105°C
-
No SVHC (21-Jan-2025)
1.3GSPS
3 Wire, Serial, SPI
930mV
LFCSP-EP
-40°C
Single 14-Bit Pipelined ADCs
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate