Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | € 12.340 |
10+ | € 9.030 |
25+ | € 8.000 |
100+ | € 6.810 |
250+ | € 6.640 |
500+ | € 6.510 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 12.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD9665ACPZ-REEL7
Order Code4683761
Technical Datasheet
Laser Driver TypeCD, DVD
IC Case / PackageLFCSP
No. of Pins32Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Laser Driver Type
CD, DVD
No. of Pins
32Pins
Supply Voltage Max
5.5V
SVHC
No SVHC (21-Jan-2025)
IC Case / Package
LFCSP
Supply Voltage Min
4.5V
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability