register your interest here
Quantity | Price (ex VAT) |
---|---|
12+ | € 44.010 |
Product Information
Product Overview
AD9645 is a dual, 14bit, 80 MSPS/125 MSPS analogue-to-digital converter (ADC) with an on-chip sample-and-hold circuit designed for low cost, low power, small size, and ease of use. The product operates at a conversion rate of up to 125MSPS and is optimized for outstanding dynamic performance and low power in applications where a small package size is critical. The ADC requires a single 1.8V power supply and LVPECL-/ CMOS-/LVDS-compatible sample rate clock for full performance operation. No external reference or driver components are required for many applications. Application includes communications, diversity radio systems, multimode digital receivers, GSM, EDGE, W-CDMA, LTE, CDMA2000, WiMAX, TD-SCDMA, I/Q demodulation systems, smart antenna systems, broadband data applications, battery-powered instruments, handheld scope meters, portable medical imaging and ultrasound, radar/LIDAR.
- Full chip and individual channel power-down modes
- Flexible bit orientation
- Built-in and custom digital test pattern generation
- Clock divider, programmable output clock and data alignment
- Programmable output resolution, standby mode
- Typical gain error is +0.1% FSR (AVDD=1.8V, DRVDD=1.8V, 2V p-p)
- Typical offset error is 2.7ppm/°C (AVDD=1.8V, DRVDD=1.8V, 2Vp-p)
- Operating temperature rating range from -40 to +85°C
- 32-lead frame chip scale package [LFCSP-VQ]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
14bit
Differential, Single Ended
Single
1.9V
32Pins
85°C
-
No SVHC (21-Jan-2025)
80MSPS
3 Wire, Serial, SPI
1.7V
LFCSP
-40°C
Dual 14-Bit Pipelined ADCs
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate