Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 347.240 |
Product Information
Product Overview
AD9545/PCBZ is an AD9545 evaluation board is a compact, easy-to-use platform for evaluating all features of the AD9545 dual digital PLL and 1 pps synchronizer. The AD9545 provides high-precision, multi-output clock generator functions, along with two on-chip jitter cleaning digital PLL cores. PLL0 and PLL1 are optimized for high performance synchronous clocking applications such as GPS, IEEE1588v2, Synchronous Ethernet, OTN and next generation wireless baseband protocols. The PLLs are fully configurable via serial port control as well as configurable via an external EEPROM for power on ready configurations. 10 AC-coupled single-ended (differential signal recombined via a balun) output SMA connectors with user-configurable output termination for HCSL, CML, or LVDS-compatible (default).
- Simple power connection using 6V wall adapter and on-board LDO voltage regulators
- 4 configurable reference I/P, selectable B/W single end to differential reference I/P SMA connector
- 1 AC-coupled single-ended input SMA connector for system clock
- Pin programmable, power on ready configurability
- Status LEDs, USB connection to PC
- Microsoft Windows-based EV software with simple graphical user interface via an ACE plug-in module
Contents
AD9545/PCBZ evaluation board, 6V wall wart, USB cable.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Clock & Timing
Evaluation Board AD9545BCPZ, 6V Wall Wart, USB Cable
No SVHC (21-Jan-2025)
AD9545BCPZ
Network Clock Generator/Synchronizer
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate