Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 240.460 |
Product Information
Product Overview
AD9266-80EBZ is an evaluation-board for the AD9266, single 16bit ADC. This reference design provides all of the support circuitry to operate devices in their various modes and configurations, It is designed to interface directly with the HSC-ADC-EVALCZ data capture card, allowing users to download captured data for analysis. The Visual Analog software package, which is used to interface with the device’s hardware, allows users to download captured data for analysis with a user-friendly graphical interface. The SPI controller software package is also compatible with this hardware and allows the user to access the SPI programmable features of the AD9266.
- Provide support circuitry required to operate AD926 in its various modes and configurations
Technical Specifications
Analog Devices
16Bit
Data Converter
Evaluation Board AD9649
No SVHC (21-Jan-2025)
AD9649
80MSPS
ADC
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate