Print Page
Image is for illustrative purposes only. Please refer to product description.
254 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 3.230 |
| 10+ | € 2.410 |
| 25+ | € 2.220 |
| 100+ | € 1.980 |
| 250+ | € 1.830 |
| 1000+ | € 1.610 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 3.23 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD8657ARMZ-R7
Order Code4020062
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product230kHz
Slew Rate Typ80V/ms
Supply Voltage Range2.7V to 18V, ± 1.35V to ± 9V
IC Case / PackageMSOP
No. of Pins8Pins
Amplifier TypeCMOS
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage350µV
Input Bias Current5pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Amplifier Case StyleMSOP
Automotive Qualification Standard-
Bandwidth230kHz
No. of Amplifiers2 Amplifier
Slew Rate80V/ms
Product Overview
AD8657 is a dual micropower, precision, rail-to-rail input/output amplifier optimized for low power and wide operating supply voltage range applications. Typical application includes portable operating systems, current monitors, 4mA to 20mA loop drivers, buffer/level shifting multipole filters, remote/wireless sensors and low power transimpedance amplifiers.
- Micropower at high voltage (18V) is 22μA maximum
- Low offset voltage: 350μV maximum
- Low input bias current of 20pA maximum
- Gain bandwidth product: 230KHz at AV = 100 typical
- Unity-gain crossover of 230KHz
- 305KHz -3dB closed-loop bandwidth
- Single-supply range from 2.7V to 18V and dual-supply range from ±1.35V to ±9V
- Unity-gain stable and excellent electromagnetic interference immunity
- 8 lead MSOP package
- Operating temperature range from -40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
80V/ms
IC Case / Package
MSOP
Amplifier Type
CMOS
Input Offset Voltage
350µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Gain Bandwidth Product
230kHz
Supply Voltage Range
2.7V to 18V, ± 1.35V to ± 9V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
5pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
MSOP
Bandwidth
230kHz
Slew Rate
80V/ms
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability