Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.720 |
10+ | € 2.510 |
25+ | € 2.240 |
100+ | € 1.680 |
250+ | € 1.490 |
Product Information
Product Overview
AD8657 is a dual channel, micropower, precision, rail-to-rail input/output amplifier optimized for low power and wide operating supply voltage range applications. It operates from 2.7V to 18V with a typical quiescent supply current of 18μA. This device uses the Analog Devices, Inc., patented DigiTrim® trimming technique, which achieves low offset voltage. It has a high immunity to electromagnetic interference. The combination of low supply current, low offset voltage, very low input bias current, wide supply range, and rail-to-rail input and output makes the device ideal for current monitoring in process and motor control applications. It is used in applications such as portable operating systems, current monitors, 4mA to 20mA loop drivers, buffer/level shifting, multipole filters, remote/wireless sensors, low power transimpedance amplifiers.
- Dual-supply operation range from ±1.35V to ±9V
- Unity-gain stable, excellent electromagnetic interference immunity
- Offset voltage is 350µV maximum at (VCM = 0V to 18V, TA = 25°C)
- Input bias current is 5pA typical at (VSY = 18V, VCM = VSY/2V, TA = 25°C)
- Offset voltage drift is 2μV/°C typical at (VSY = 18V, VCM = VSY/2V, TA = 25°C)
- Slew rate is 80V/ms typical at (RL = 1Mohm, CL = 10pF, AV = 1)
- Settling time to 0.1% is 15µs typical at (VIN = 1V step, RL = 100Kohm, CL = 10pF)
- Unity-gain crossover is 230KHz typical at (VIN = 10mV p-p, RL = 1Mohm, CL = 10pF, AV = 1)
- Gain bandwidth product is 230KHz typical at (VIN = 10mV p-p, RL = 1Mohm, CL = 10pF, AV = 100)
- Operating temperature is -40°C to +125°C, package style is 8-lead LFCSP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
80V/ms
LFCSP-EP
CMOS
350µV
Surface Mount
125°C
-
LFCSP-EP
230kHz
80V/ms
230kHz
2.7V to 18V, ± 1.35V to ± 9V
8Pins
Rail - Rail Input / Output (RRIO)
5pA
-40°C
AD8657 Series
No SVHC (21-Jan-2025)
-
2 Amplifier
Technical Docs (1)
Alternatives for AD8657ACPZ-R7
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate