Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 11.660 |
10+ | € 9.210 |
25+ | € 8.780 |
100+ | € 7.610 |
250+ | € 7.270 |
500+ | € 6.630 |
Product Information
Product Overview
AD8429 is an ultralow noise, instrumentation amplifier. This device excels at measuring tiny signals. It delivers ultralow input noise performance of 1nV/√Hz. The high CMRR of the device prevents unwanted signals from corrupting the acquisition. The CMRR increases as the gain increases, offering high rejection when it is most needed. The high performance pin configuration of the device allows it to reliably maintain high CMRR at frequencies well beyond those of typical instrumentation amplifiers. Gain is set from 1 to 10,000 with a single resistor. A reference pin allows the user to offset the output voltage. This feature can be useful to shift the output level when interfacing to a single supply signal chain. It is widely used in application such as medical instrumentation, precision data acquisition, microphone preamplification, vibration analysis etc.
- Output noise is 45nV/√Hz max
- Common mode rejection ratio is 80dB min at (G = 1)
- Input offset voltage is 150µV max
- Gain accuracy is 0.05% max at (G = 1)
- Small signal –3dB bandwidth is 15MHz typ at (G = 1)
- Slew rate is 22V/µs typ at (G = 1 to 100)
- Total harmonic distortion is -130dBc typ at (G = 1)
- Operating voltage range is ±4V to ±18V
- Operating temperature is -40°C to +125°C
- Package style is 8-lead SOIC-N
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
22V/µs
± 4V to ± 18V
8Pins
Ultralow Noise
-40°C
-
MSL 1 - Unlimited
-
22V/µs
NSOIC
150µV
15MHz
NSOIC
134dB
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
1 Amplifier
15MHz
Single Ended
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate