Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 17.770 |
10+ | € 12.840 |
25+ | € 11.450 |
100+ | € 10.230 |
250+ | € 10.030 |
500+ | € 9.820 |
Product Information
Product Overview
AD841JNZ is a wideband, unity-gain stable, fast-settling op-amp. This device is fabricated using Analog Devices’ junction isolated complementary bipolar (CB) process. This process permits a combination of DC precision and wideband AC performance previously unobtainable in a monolithic opamp. In addition to its 40MHz unity-gain bandwidth product, this device offers extremely fast settling characteristics, typically settling to within 0.01% of the final value in 110ns for a 10V step. Unlike many high-frequency amplifiers, this device requires no external compensation. It remains stable over its full operating temperature range. It is used in applications such as high-speed signal conditioning, video and pulse amplifiers, data acquisition systems, line drivers, and active filters.
- Input offset voltage is 0.8mV typical at (TA = 25°C and ±15Vdc)
- Input bias current is 3.5µA typical at (TA = 25°C and ±15Vdc)
- Common-mode rejection ratio is 100dB typical at (VCM = ±10V, TA = 25°C and ±15Vdc)
- Input voltage noise is 15nV/√Hz typical at (f = 1KHz, TA = 25°C and ±15Vdc)
- Unity-gain bandwidth is 40MHz typical at (VOUT = 90mV p-p, TA = 25°C and ±15Vdc)
- Slew rate is 300V/µs typical at (AV = -1, TA = 25°C and ±15Vdc)
- Differential phase is 0.022° typical at (TA = 25°C and ±15Vdc)
- Operating voltage range from ±5V to ±18V, quiescent current is 11mA typical
- Power supply rejection ratio is 100dB typical at (VS = ±5V to ±18V, TA = 25°C and ±15Vdc)
- Operating temperature range from 0°C to +70°C, 14-lead PDIP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
300V/µs
DIP
General Purpose
800µV
Through Hole
125°C
-
DIP
40MHz
300V/µs
40MHz
± 5V to ± 18V
14Pins
-
3.5µA
-55°C
-
No SVHC (21-Jan-2025)
-
1 Amplifier
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate