Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 8.940 |
10+ | € 6.440 |
25+ | € 5.670 |
100+ | € 4.800 |
250+ | € 4.530 |
500+ | € 4.440 |
Product Information
Product Overview
AD8185 (G=+2) is a high-speed triple 2:1 multiplexer. This offers 15ns channel-to-channel switching time, making them an excellent choice for switching video signals while consuming less than 25mA on ±5V supply voltages. This device offers a high-speed disable feature that can set the output into a high-impedance state. This allows the building of larger input arrays while minimizing “OFF” channel output loading. Application includes pixel switching for “picture-in-picture”, switching RGB in LCD and plasma displays, RGB video switchers and routers.
- Fully buffered inputs and outputs, fast channel-to-channel switching 15ns
- Fast high impedance output disable feature for connecting multiple devices
- Typical -3dB bandwidth (small signal) is 590/360MHz (VOUT=200mV p-p, TA=25°C)
- Typical slew rate is 1000/1150V/μs (2V Step, TA=25°C, VS=5V, RL=1Kohm)
- Typical settling time to 0.1% is 15ns ( 2V step, RL=150 ohm, TA=25°C, VS=5V, RL=1Kohm)
- Typical differential gain is 0.01% (NTSC or PAL, 150 ohm, TA=25°C, VS=5V, RL=1Kohm)
- Typical voltage gain error is 0.20% (no load, TA=25°C, VS=5V, RL=1Kohm)
- Power supply operating range from ±4.5 to ±5V (TA=25°C, VS=5V, RL=1Kohm)
- 24-lead thin shrink small outline package [TSSOP]
- Temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Multiplexer
3Circuits
TSSOP
3Channels
-
2:1
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
Dual Supply
± 4.5V to ± 5.5V
24Pins
-
-
Parallel
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate