Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 6.130 |
10+ | € 4.710 |
25+ | € 4.350 |
100+ | € 3.690 |
250+ | € 3.340 |
500+ | € 3.230 |
Product Information
Product Overview
AD7908BRUZ-REEL is an 8bit, high-speed, low-power, 8-channel, successive approximation ADC. The part operates from a single 2.7V to 5.25V power supply and features throughput rates upto 1MSPS. The part contains a low noise, wide bandwidth track-and-hold amplifier that can handle input frequencies in excess of 8MHz. The conversion process and data acquisition are controlled using active-low CS and the serial clock signal, allowing the device to easily interface with microprocessors or DSPs. The input signal is sampled on the falling edge of active-low CS and conversion is also initiated at this point. There are no pipeline delays associated with the part. It uses advanced design techniques to achieve very low power dissipation at maximum throughput rates. At maximum throughput rates, the device consumes 2mA maximum with 3V supplies; with 5V supplies, the current consumption is 2.7mA maximum.
- Flexible power/serial clock speed management, no pipeline delays
- High speed serial interface SPI®/QSPI™/ MICROWIRE™/DSP compatible
- Signal-to-noise ratio (SNR) is 49dB minimum at (AVDD = VDRIVE = 2.7V to 5.25V, REFIN = 2.5V)
- Full power bandwidth is 8.2MHz typical at (3dB, AVDD = VDRIVE = 2.7V to 5.25V, REFIN = 2.5V)
- Integral nonlinearity is ±0.2LSB maximum at (AVDD = VDRIVE = 2.7V to 5.25V, REFIN = 2.5V)
- Differential nonlinearity is ±0.2LSB maximum at (AVDD = VDRIVE = 2.7V to 5.25V, REFIN = 2.5V)
- Gain error is ±0.2LSB maximum at (AVDD = VDRIVE = 2.7V to 5.25V, REFIN = 2.5V)
- Conversion time is 800ns maximum at (16 SCLK cycles with SCLK at 20MHz)
- Channel-to-channel isolation is -85dB typical at (fIN = 400KHz, AVDD = VDRIVE = 2.7V to 5.25V
- Operating temperature range from -40°C to +85°C, 20-lead TSSOP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
8bit
Single Ended
Single
5.25V
20Pins
85°C
-
1MSPS
DSP, Microwire, QSPI, Serial, SPI
2.7V
TSSOP
-40°C
8 Channel 8-Bit ADCs
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate