Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoAD7674ACPZ
Order Code4668890
Product RangeSingle 18-Bit SAR ADCs
Technical Datasheet
10 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 69.300 |
10+ | € 55.600 |
25+ | € 54.490 |
100+ | € 53.380 |
Price for:Each
Minimum: 1
Multiple: 1
€ 69.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD7674ACPZ
Order Code4668890
Product RangeSingle 18-Bit SAR ADCs
Technical Datasheet
Resolution (Bits)18bit
Sampling Rate800kSPS
Input Channel TypeDifferential
Data InterfaceDSP, Microwire, Parallel, QSPI, SPI
Supply Voltage TypeSingle
Supply Voltage Min4.75V
Supply Voltage Max5.25V
ADC / DAC Case StyleLFCSP-EP
No. of Pins48Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSingle 18-Bit SAR ADCs
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resolution (Bits)
18bit
Input Channel Type
Differential
Supply Voltage Type
Single
Supply Voltage Max
5.25V
No. of Pins
48Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Sampling Rate
800kSPS
Data Interface
DSP, Microwire, Parallel, QSPI, SPI
Supply Voltage Min
4.75V
ADC / DAC Case Style
LFCSP-EP
Operating Temperature Min
-40°C
Product Range
Single 18-Bit SAR ADCs
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability