Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 31.310 |
10+ | € 23.300 |
25+ | € 21.090 |
100+ | € 21.040 |
1500+ | € 20.620 |
Product Information
Product Overview
AD7380 is a 16bit dual, simultaneous sampling, high speed, low power, 4MSPS SAR ADC, differential inputs. The analogue input type is differential, accepts a wide common-mode input voltage, and is sampled and converted on the falling edge of CS (active high). An integrated on-chip oversampling block improves dynamic range and reduces noise at lower bandwidths. A buffered internal 2.5V reference is included. Alternatively, an external reference up to 3.3V can be used. The conversion process and data acquisition use standard control inputs allowing simple interfacing to microprocessors or digital signal processors (DSPs). This device is compatible with 1.8V, 2.5V, and 3.3V interfaces using the separate logic supply. Application includes motor control position feedback, motor control current sense, sonar, power quality, data acquisition systems, erbium doped fibre amplifier (EDFA) applications, I and Q demodulation.
- Fully differential analogue inputs, 4MSPS maximum throughput conversion rate
- Signal-to-noise ratio is 92.5dB typical at (VREF = 3.3V external, TA = -40°C to +125°C)
- On-chip oversampling function
- Zero error matching is ±0.1mV typical at (VCC = 3V to 3.6V)
- Resolution boost function
- Integral nonlinearity (INL) error is ±0.75LSB typical at (VCC = 3V to 3.6V, TA = -40 to +125°C)
- 2.5V internal reference, high speed serial interface
- Wide common-mode range, alert function
- Total harmonic distortion (THD) is -113dB typical at (VCC = 3V to 3.6V, TA = -40 to +125°C)
- 16 lead LFCSP package, operating temperature range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
Differential
Single
3.6V
16Pins
125°C
-
4MSPS
Serial, SPI
3V
LFCSP-EP
-40°C
Dual 16-Bit SAR ADCs
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate