Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 9.290 |
10+ | € 4.910 |
25+ | € 4.370 |
100+ | € 4.290 |
250+ | € 4.210 |
500+ | € 4.200 |
Product Information
Product Overview
AD7276 is a 12bit, high speed, low power, successive approximation analogue-to-digital converter (ADC). It operates from a single 2.35V to 3.6V power supply and feature throughput rates of upto 3MSPS. The parts contain a low noise, wide bandwidth track and-hold amplifier that can handle input frequencies in excess of 55MHz. The conversion process and data acquisition are controlled using CS and the serial clock, allowing the devices to interface with microprocessors or DSPs. The input signal is sampled on the falling edge of CS, and the conversion is initiated at this point. There are no pipeline delays associated with the part. It uses advanced design techniques to achieve very low power dissipation at high throughput rates. The reference for the part is taken internally from VDD. This allows the widest dynamic input range to the ADC; therefore, the analogue input range for the part is 0 to VDD. The conversion rate is determined by the SCLK.
- Specified for VDD of 2.35V to 3.6V
- Flexible power/serial clock speed management
- No pipeline delays, high speed serial interface SPI-/QSPI™-/MICROWIRE™-/DSP compatible
- Signal-to-noise ratio is 69dB minimum at (VDD = 2.35V to 3.6V)
- Total harmonic distortion is -73dB maximum at (VDD = 2.35V to 3.6V)
- Full power bandwidth is 55MHz typical at (VDD = 2.35V to 3.6V)
- Integral nonlinearity is ±1LSB maximum at (VDD = 2.35V to 3.6V)
- Total unadjusted error is ±3.5LSB maximum at (VDD = 2.35V to 3.6V)
- Conversion time is 291ns maximum at (VDD = 2.35V to 3.6V)
- Operating temperature is -40°C to +125°C, package style is 6-lead TSOT
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
Single Ended
Single
3.6V
6Pins
125°C
-
No SVHC (21-Jan-2025)
3MSPS
DSP, Microwire, QSPI, Serial, SPI
2.35V
TSOT
-40°C
Single 12-Bit SAR ADCs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate