Quantity | Price (ex VAT) |
---|---|
1500+ | € 9.660 |
Product Information
Product Overview
AD7193BCPZ-RL7 is a 4-channel, 4.8KHz, ultralow noise, 24-bit sigma-delta ADC with PGA. It is a low noise, complete analogue front end for high precision measurement applications. The on-chip low noise gain stage means that signals of small amplitude can interface directly to the ADC. This device can be configured to have four differential inputs or eight pseudo differential inputs. The on-chip channel sequencer allows several channels to be enabled simultaneously, and the device sequentially converts on each enabled channel, simplifying communication with the part. The on-chip 4.92MHz clock can be used as the clock source to the ADC or, alternatively, an external clock or crystal can be used. It is used in applications such as PLC/DCS analogue input modules, data acquisition, strain gauge transducers, pressure measurement, temperature measurement, flow measurement, weigh scales, chromatography, medical and scientific instrumentation.
- Offset drift is ±5nV/°C typical at (AVDD = 3V to 5.25V)
- Gain drift is ±1ppm/°C typical at (AVDD = 3V to 5.25V)
- Specified drift over time, automatic channel sequencer
- Programmable gain (1 to 128), output data rate from 4.7Hz to 4.8KHz
- Simultaneous 50Hz/60Hz rejection, 4 general-purpose digital outputs
- 3-wire serial SPI, QSPI™, MICROWIRE™, and DSP compatible Schmitt trigger on SCLK
- Current is 4.65mA
- Common-mode rejection ratio is 110dB typical at (gain = 1, VIN = 1V)
- Operating temperature range from -40°C to +105°C
- Package style is 32-lead LFCSP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
24bit
Differential, Pseudo Differential
Single
5.25V
32Pins
105°C
-
4.8kSPS
3 Wire, 4 Wire, DSP, Microwire, QSPI, Serial, SPI
3V
LFCSP-EP
-40°C
Octal 24-Bit Sigma-Delta ADCs
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate