Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 6.980 |
10+ | € 5.350 |
25+ | € 4.840 |
100+ | € 3.940 |
250+ | € 3.560 |
500+ | € 3.530 |
Product Information
Product Overview
AD5623R is a dual channel buffered voltage out, digital-to-analogue converter (DAC). It has a power-on reset circuit that ensures the DAC output powers upto 0V and remains there until a valid write takes place. The part contains a power-down feature that reduces the current consumption of the device to 480nA at 5V and provides software-selectable output loads while in power down mode. It use a versatile, 3-wire serial interface that operates at clock rates upto 50MHz, and they are compatible with standard SPI®, QSPI™, MICROWIRE™, and DSP interface standards. It is widely used in application such as process control, data acquisition systems, portable battery-powered instruments, digital gain and offset adjustment, programmable voltage and current sources, programmable attenuators etc.
- Low power, smallest pin-compatible, dual nanoDAC
- User-selectable external or internal reference
- Resolution is 12bits, external reference default
- Power-on reset to zero scale
- Operating power supply range is 2.7V to 5.5V
- Guaranteed monotonic by design
- Per channel power-down, serial interface upto 50MHz
- Hardware LDAC and CLR functions
- Accuracy is ±1LSB INL, internal reference is 1.25V
- Operating temperature is −40°C to +105°C, package style is 10-lead LFCSP-WD
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
3 Wire, DSP, Microwire, QSPI, Serial, SPI
LFCSP-WD
-
105°C
-
No SVHC (21-Jan-2025)
-
2.7V to 3.6V
10Pins
-40°C
12-bit Voltage Output DACs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate