50 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | € 29.400 |
10+ | € 21.480 |
50+ | € 19.080 |
100+ | € 18.700 |
250+ | € 18.320 |
Product Information
Product Overview
AD5547BRUZ is a dual precision, 16bit, multiplying, low power, current-output, parallel input, digital-to-analogue converter (DAC). It is designed to operate from single +5V supply with ±10V multiplying references for 4-quadrant outputs with 6.8MHz bandwidth. The built-in, 4-quadrant resistors facilitate resistance matching and temperature tracking, which minimize the number of components needed for multiquadrant applications. In addition, the feedback resistor (RFB) simplifies the I-to-V conversion with an external buffer. Typical applications include automatic test equipment, instrumentation, digitally controlled calibration and digital waveform generation.
- 2- or 4-quadrant, 6.8MHz BW multiplying DAC
- ±1LSB DNL, ±1LSB INL
- Operating supply voltage range from 2.7V to 5.5V
- Low noise of 12nV/√Hz, low power of IDD = 10µA max
- 0.5µs settling time
- Built-in RFB facilitates current-to-voltage conversion
- Built-in 4-quadrant resistors allow 0V to –10V, 0V to +10V, or ±10V outputs
- 2mA full-scale current ± 20%, with VREF = 10V
- Operating temperature range from-40°C to +125°C
- Compact 38-lead TSSOP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
Parallel
TSSOP
Parallel
125°C
-
No SVHC (21-Jan-2025)
-
2.7V to 5.5V
38Pins
-40°C
Dual 16-Bit Current Output DACs
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate