Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 16.370 |
10+ | € 12.850 |
25+ | € 12.310 |
100+ | € 9.980 |
250+ | € 9.490 |
Product Information
Product Overview
AD5447 is a dual channel, 12bit, current output digital-to-analogue converter (DAC). It operates from a 2.5V to 5.5V power supply, making it suitable for battery-powered and other applications. As a result of being manufactured on a CMOS submicron process, it offer excellent 4-quadrant multiplication characteristics, with large signal multiplying bandwidths of upto 10MHz. The applied external reference input voltage (VREF) determines the full-scale output current. An integrated feedback resistor (RFB) provides temperature tracking and full-scale voltage output when combined with an external I-to-V precision amplifier. It is widely used in application such as portable battery-powered applications, waveform generators, analogue processing, instrumentation applications, programmable amplifiers and attenuators, digitally controlled calibration, programmable filters and oscillators, composite video, ultrasound, gain, offset, and voltage trimming etc.
- Relative accuracy is ±1LSB
- Differential nonlinearity is –1/+2LSB
- Reference input range is ±10V
- 21.3MSPS update rate
- Power-on reset, current consumption is 0.5μA typical
- Guaranteed monotonic, readback function
- Power supply sensitivity is 0.001% at (∆VDD = ±5%)
- Output noise spectral density is 25nV/√Hz at 1KHz
- Operating temperature range is –40°C to +125°C
- Package style is 24-lead TSSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
Parallel
TSSOP
Single Ended
125°C
-
No SVHC (21-Jan-2025)
21.3MSPS
2.5V to 5.5V
24Pins
-40°C
12-bit Current Output DACs
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate