Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 14.870 |
10+ | € 10.800 |
25+ | € 9.600 |
100+ | € 8.290 |
250+ | € 8.280 |
1000+ | € 8.270 |
Product Information
Product Overview
AD5415YRUZ-REEL7 is a CMOS, 12bit, dual-channel, current output digital-to-analogue converter (DAC). This device operates from a 2.5V to 5.5V power supply, making it suited to battery-powered applications and other applications. As a result of being manufactured on a CMOS submicron process, this device offers excellent 4-quadrant multiplication characteristics with large signal multiplying bandwidths of 10MHz. The applied external reference input voltage (VREF) determines the full-scale output current. An integrated feedback resistor (RFB) provides temperature tracking and full-scale voltage output when combined with an external current to voltage precision amplifier. It is used in applications such as portable battery-powered applications, waveform generators, analogue processing, instrumentation applications, programmable amplifiers and attenuators, digitally controlled calibration, programmable filters and oscillators, composite video, ultrasound, gain, offset, and voltage trimming.
- Guaranteed monotonic, daisy-chain mode, readback function
- 4-quadrant multiplication, power-on reset, 2.5V to 5.5V supply operation
- Relative accuracy is ±1LSB maximum at (VDD = 2.5V to 5.5V, VREF = 10V)
- Gain error temperature coefficient is ±5ppm FSR/°C typical at (VDD = 2.5V to 5.5V, VREF = 10V)
- Differential nonlinearity is -1/+2LSB maximum at (VDD = 2.5V to 5.5V, VREF = 10V)
- Reference multiplying bandwidth is 10MHz typical at (VREF = ±3.5 p-p, DAC loaded all 1s)
- On-chip 4-quadrant resistors allow flexible output ranges
- Digital-to-analogue glitch impulse is 3nV-sec typical at (1LSB change around major carry, VREF = 0V)
- Output noise spectral density is 25nV/√Hz typical at (1KHz, VDD = 2.5V to 5.5V, VREF = 10V)
- Operating temperature range from -40°C to +125°C, 24-lead TSSOP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
3 Wire, DSP, Microwire, QSPI, Serial, SPI
TSSOP
Unipolar
125°C
-
2.47MSPS
2.5V to 5.5V
24Pins
-40°C
Dual 12-Bit Current Output DACs
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate