Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoAD5323BRUZ
Order Code4022900
Product RangeDual 12-Bit Voltage Output DACs
Technical Datasheet
38 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 19.430 |
10+ | € 13.820 |
96+ | € 11.200 |
192+ | € 10.980 |
288+ | € 10.750 |
576+ | € 10.530 |
Price for:Each
Minimum: 1
Multiple: 1
€ 19.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD5323BRUZ
Order Code4022900
Product RangeDual 12-Bit Voltage Output DACs
Technical Datasheet
Resolution (Bits)12bit
Sampling Rate125kSPS
Data Interface3 Wire, Microwire, QSPI, Serial, SPI
Supply Voltage Range2.5V to 5.5V
ADC / DAC Case StyleTSSOP
No. of Pins16Pins
Input Channel TypeSerial
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeDual 12-Bit Voltage Output DACs
Automotive Qualification Standard-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
AD5323 is a dual 12bit buffered voltage output DAC. Typical application includes portable battery-powered instruments, digital gain and offset adjustment, programmable voltage and current sources and programmable attenuators.
- 2 buffered 12bit DAC in 1 package
- ±8LSB INL, ±1LSB DNL, ±3% of FSR offset error, ±1% of FSR gain error, 30μV DC crosstalk
- Micropower operation of 300μA at 5V (including reference current)
- Power-down to 200nA at 5V, 50nA at 3V
- 2.5V to 5.5V power supply and double -buffered input logic
- Guaranteed monotonic by design over all codes
- Buffered/unbuffered reference input options
- Power-on reset to 0V, SDO daisy-chaining option
- On-chip rail-to-rail output buffer amplifiers
- 16 lead TSSOP package, operating temperature range from -40°C to 105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Resolution (Bits)
12bit
Data Interface
3 Wire, Microwire, QSPI, Serial, SPI
ADC / DAC Case Style
TSSOP
Input Channel Type
Serial
Operating Temperature Max
105°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Sampling Rate
125kSPS
Supply Voltage Range
2.5V to 5.5V
No. of Pins
16Pins
Operating Temperature Min
-40°C
Product Range
Dual 12-Bit Voltage Output DACs
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001